Print Page
Image is for illustrative purposes only. Please refer to product description.
387 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.750 |
5+ | CHF 8.900 |
10+ | CHF 8.400 |
20+ | CHF 7.210 |
50+ | CHF 6.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoS7C
Order Code2068627
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range-
Product Overview
The S7C is a 8-pin Relay Socket with screw terminal. Suitable for use with miniature relays C7 and C80 series time relays with 2-pole. The 1-level integrated clip and marking label suitable for clips C80 series time relays. Coil bridge bus bar to connect A2 plug-in slot overvoltage suppressing units.
- For relays C7 integrated retaining clip/plastic
- Detachable labelling space
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016159