Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 20.220 | 
| 5+ | CHF 12.360 | 
| 10+ | CHF 11.480 | 
| 20+ | CHF 10.590 | 
| 50+ | CHF 9.670 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The S3S + S3BC is a DIN Rail Socket for use with C3 series miniature relays. It has built in retaining clip.
- Coding ring compatible
- Removable label marking facility
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072