Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.810 |
5+ | CHF 13.940 |
10+ | CHF 12.950 |
20+ | CHF 11.960 |
50+ | CHF 10.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoS3B + S3BC
Order Code1086855
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating300V
Product Range-
Product Overview
The S3B + S3BC is a 11-pin Relay Socket with one level terminal. Suitable for C3 relays. This DIN rail or panel mountable socket features integrated clip and marking label accepts the exclusive Releco coding ring for coding both the relay and base. The coding ring can be used to code a specific relay to fit a specific socket up to 11 combinations.
- 2.5kV Dielectric strength
- 22 to 14AWG Multi core wire
- Removable label
- EN/DIN sequential numbering
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
300V
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059284