Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.660 |
5+ | CHF 23.410 |
10+ | CHF 22.270 |
20+ | CHF 19.850 |
50+ | CHF 19.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoC9-A41X115A
Order Code1086861
Product RangeC9
Technical Datasheet
Contact Configuration4PDT
Coil Voltage115VAC
Contact Current5A
Product RangeC9
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialGold
Coil Resistance4.3kohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C9-A41X115A is a General-purpose Relay with standard chance-over 4PDT silver nickel contact. This C2-series relay has quick-connect terminal with socket mounting.
- Lockable test button
- 14-pin miniature flat blade
- Marking label on relay
- Color-coded test button
- Coil voltage marked on top of relay
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
4.3kohm
Coil Voltage
115VAC
Product Range
C9
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Gold
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036