Print Page
126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.700 |
5+ | CHF 23.440 |
10+ | CHF 22.290 |
20+ | CHF 19.880 |
50+ | CHF 19.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoC9-A41FX24D
Order Code1086864
Product RangeC9
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current3A
Product RangeC9
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsPlug In
Contact Voltage VDC30VDC
Contact MaterialGold
Coil Resistance594ohm
Product Overview
The C9-A41FX24D is a Power Relay with standard 4PDT-CO gold-plated flashed 0,2µ Au contacts. This C9-series socket mount power relay has QRC 14-pin, miniature flat blade, quick-connect terminals and plug-in/Faston. This relay features polarity and free wheeling diodes, LED indication.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
594ohm
Coil Voltage
24VDC
Product Range
C9
Coil Type
-
Relay Terminals
Plug In
Contact Material
Gold
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034