Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 689.400 |
5+ | CHF 620.740 |
10+ | CHF 607.830 |
20+ | CHF 606.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 689.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED PITAYA
Manufacturer Part NoIZD0021
Order Code3935509
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeData Acquisition
Kit ContentsStandard Kit SDRLab 122-16
Product Range-
SVHCTo Be Advised
Product Overview
IZD0021 is a SDRlab 122-16 standard kit. SDRlab 122-16 was developed specifically for software-defined radio and more demanding RF applications. It comes with two 16-bit 50-ohm inputs and 14-bit 50-ohm outputs, Xilinx Zynq 7020 FPGA for real-time processing capabilities plus an ultra-low phase noise 122.88MHz clock which makes it more hardware-compatible with HPSDR compliant applications. RF inputs are optimized for minimal distortion, noise and crosstalk which significantly improves reception and broadens the choice of antenna.
- Tailored for SDR & other RF applications, HF and 50MHz bands
- No DC coupling, minimum RF Input frequency (-3dB): 300kHz
- Comes with two 16 bit ADCs 50 ohm inputs; 14 bit DACs 50 ohm outputs
- Three times bigger dual core ARM Cortex A9 + Xilinx Zynq 7020 FPGA
- Bigger FPGA provides more real-time processing capabilities
- Hardware compatible with HPSDR
- Improved distortions, dynamic range, sensitivity, noise & crosstalk
Contents
SDRlab 122-16 board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A).
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
Standard Kit SDRLab 122-16
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
Data Acquisition
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4