Print Page
Image is for illustrative purposes only. Please refer to product description.
1,426 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoSNUB0000
Order Code2966045
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance-
Resistance47ohm
Resistance Tolerance± 30%
Resistor Power Rating500mW
Voltage(AC)-
Voltage(DC)250V
Capacitor MountingThrough Hole
Product Range-
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing-
No. of Elements-
Operating Temperature Max-
Operating Temperature Min-
Product Diameter-
Product Height23mm
Product Length8.5mm
Product Width19mm
Technical Specifications
Capacitance
0.1µF
Resistance
47ohm
Resistor Power Rating
500mW
Voltage(DC)
250V
Product Range
-
Dielectric Characteristic
-
Lead Spacing
-
Operating Temperature Max
-
Product Diameter
-
Product Length
8.5mm
Capacitance Tolerance
-
Resistance Tolerance
± 30%
Voltage(AC)
-
Capacitor Mounting
Through Hole
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-
Product Height
23mm
Product Width
19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866