Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
19 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 387.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 387.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXP0010
Order Code1282830
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Meter Range-2mA to +26mA / -1V to +13V
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min11VDC
Supply Voltage Max36VDC
Operating Temperature Max50°C
Product Range-
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-2mA to +26mA / -1V to +13V
Panel Cutout Height
44.96mm
Supply Voltage Min
11VDC
Operating Temperature Max
50°C
Meter Function
DC Current / DC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
36VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444528