Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB7TCS1
Order Code3934931
Product RangeCUB7T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 86.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 86.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB7TCS1
Order Code3934931
Product RangeCUB7T Series
Technical Datasheet
Product RangeCUB7T Series
Timer FunctionsProgrammable
Time Min0.001s
Time Max1h
No. of Timing Ranges9Ranges
No. of Digits8
Timer Output-
Supply Voltage Max28VDC
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Technical Specifications
Product Range
CUB7T Series
Time Min
0.001s
No. of Timing Ranges
9Ranges
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
22.2mm
Timer Functions
Programmable
Time Max
1h
No. of Digits
8
Supply Voltage Max
28VDC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087091