Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.110 |
5+ | CHF 7.270 |
10+ | CHF 6.490 |
20+ | CHF 6.390 |
50+ | CHF 6.300 |
Product Information
Product Overview
RPY-1.5Q is an automotive grade constant current source buck regulator designed for driving high power LEDs. The integrated inductor means that a complete LED driver can be realized in a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package with a maximum current output of up to 500mA set with an external sense resistor. The input voltage range is from 4 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output is fully protected against continuous short-circuits, input undervoltage, output overcurrent, or overtemperature conditions. A fault indicator flags thermal shutdown or LED open/short circuit conditions. Applications include dimmable LED lighting, visible or IR LED illumination for drones and robotic camera systems, or precision high current CC sources for test and measurement use.
- 0.8VDC to 34.8VDC output voltage
- AEC-Q100 qualified constant current power module with integrated shielded inductor
- 36VDC input voltage buck regulator
- 1.5A output current with 0-100% PWM dimming
- Enable, fault, thermal shutdown and soft start functions
- Operating temperature range from -40 to 125°C
- Typical switching frequency of 2200KHz
- Plastic case
- 95% typical efficiency
- Automotive designs, EV designs and harsh environment designs target customers
Technical Specifications
-
7.5W
1.5A
Surface Mount Device
4VDC
No SVHC (21-Jan-2025)
RPY-1.5Q Series
34.8VDC
PWM
Adjustable
36VDC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate