Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRCDE-48-1.05
Order Code3551827
Product RangeRCDE-48 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.360 |
5+ | CHF 7.080 |
10+ | CHF 6.810 |
20+ | CHF 6.520 |
50+ | CHF 6.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCDE-48-1.05
Order Code3551827
Product RangeRCDE-48 Series
Technical Datasheet
Power Supply Applications-
Product RangeRCDE-48 Series
Output Power Max54.6W
Output Voltage Max52V
Output Current1.05A
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max60V
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Power Max
54.6W
Output Current
1.05A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
6V
SVHC
No SVHC (21-Jan-2025)
Product Range
RCDE-48 Series
Output Voltage Max
52V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016