Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRA3-240701D/SMD
Order Code3889604
Product RangeRA3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.760 |
5+ | CHF 10.390 |
10+ | CHF 10.020 |
50+ | CHF 9.660 |
100+ | CHF 9.490 |
250+ | CHF 9.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRA3-240701D/SMD
Order Code3889604
Product RangeRA3 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 17V
Output Current - Output 1420mA
Output Voltage - Output 2-1V
Output Current - Output 2-100mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width15mm
Height8.5mm
Depth23.4mm
Input Voltage DC Min23.5VDC
Input Voltage DC Max24.5VDC
Product RangeRA3 Series
Product Overview
RA3 series 3W isolated dual output DC/DC converter which are especially designed to power transistor gate drivers.
- High 5.2KVDC/1min isolation
- Wide operating temperature range from -40°C to +85°C
- Ideal for IGBT/Si/SiC/GaN gate drive power
- IEC/EN/UL CSA 62368-1 certified
- Less than 10pF isolation capacitance
- Compact DIP16 SMD package
- 24VDC nom input voltage
- 7/-1VDC output voltage 1/2 and +420/-100mA output current
- 80% typ efficiency
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
420mA
Output Current - Output 2
-100mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
8.5mm
Input Voltage DC Min
23.5VDC
Product Range
RA3 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
3W
Output Voltage - Output 1
7V
Output Voltage - Output 2
-1V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
15mm
Depth
23.4mm
Input Voltage DC Max
24.5VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004