Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR1DX-0505-R
Order Code2889080
Product RangeR1DX Series
Technical Datasheet
209 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.110 |
5+ | CHF 4.100 |
10+ | CHF 4.080 |
50+ | CHF 3.990 |
100+ | CHF 3.820 |
250+ | CHF 3.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1DX-0505-R
Order Code2889080
Product RangeR1DX Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeModule
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width10.7mm
Height8mm
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeR1DX Series
Product Overview
R1DX-0505-R is a R1DX series 1W SMD dual output DC to DC converter. There is no minimum load requirement and the quiescent consumption is less than 150mW. The operating temperature is from -40°C up to +95°C without derating. The pin-out is industry standard and compatible with the R1D series, but at half the height. The converter is fully certified to IEC/EN/UL62368 and IEC/EN/UL60950.
- Input voltage is 5VDC, output voltage is ±5VDC, efficiency of 78%
- Standard isolation is 1KVDC/1s
- Operating temperature ranges from -40°C to +95°C
- Dimension (L x W x H) is 15.24 x 11.10 x 8.00mm
- Pin compatible with R1D series
- 3 year warranty
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Width
10.7mm
Depth
15.24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Surface Mount Device
Height
8mm
Input Voltage DC Min
4.5V
Product Range
R1DX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00338