Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 222.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 222.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-REF01-HB
Order Code3255705
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSI8273
Kit Application TypeDriver - Bridge
Application Sub TypeIGBT/MOSFET Gate Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board R-REF01-HB
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
R-REF01-HB is a half-bridge gate-drive power supply reference design (RD). It consists of a half-bridge suitable for voltages up to 1KV and a fully-isolated driver stage with isolated power supplies for the low-side and the high-side switching transistors. It is suitable for single gate/drive supply voltages as low as +4V as well as dual gate drive supply voltages as high as +20V / -5V (30V max) with no maximum duty cycle limitations. Two R12P22005D, R12P21503D, R12P21509D and R12P06S DC/DC modules each are included in the R-REF01-HB design kit.
- Optimized for very high switching speed
- 2.5KV continuous input to output isolation
- High gate-drive currents (up to 10A source and sink)
- TTL-compatible signal input
- Single 15V to 42V supply
- Shoot-through protection
- Separate input for low and high-side switch for use with different topologies
- Qualified with 65KV/µs at Vcommon mode =1KV
- ESD sensitive
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Driver - Bridge
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
SI8273
Application Sub Type
IGBT/MOSFET Gate Driver
Core Sub-Architecture
-
Kit Contents
Reference Design Board R-REF01-HB
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0801