Print Page
873 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.690 |
10+ | CHF 1.910 |
100+ | CHF 1.700 |
250+ | CHF 1.670 |
500+ | CHF 1.640 |
1000+ | CHF 1.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RT3MP is a 3-pole Male TINY XLR Chassis Connector with nickel housing and gold-plated brass contacts. It has PA insert and nickel-plated zinc die-cast shell. This XLR connector is watertight chassis connector even in unmated condition, shielded system provides high noise immunity and EMI protection.
- Front and rear mountable design
- <lt/>10mΩ Contact resistance
- <gt/>1GΩ Isolation resistance
- <lt/>5A Current rating per contact
- Solderability complies with IEC 68-2-20 standard
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
Technical Docs (2)
Alternatives for RT3MP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006