Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.560 |
| 10+ | CHF 5.440 |
| 100+ | CHF 5.330 |
| 250+ | CHF 5.220 |
| 500+ | CHF 5.120 |
| 1000+ | CHF 5.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZUB-01
Order Code1096796
Technical Datasheet
Marker Type-
Legend-
Marker Dimensions-
Marker Material-
Legend Colour-
Marker ColourBlack
Product Range-
Product Overview
The ZUB-01 is a blue wire marker Felt-tip Pen used for TE WCD series write-on self-laminating cable markers.
Applications
Industrial
Technical Specifications
Marker Type
-
Marker Dimensions
-
Legend Colour
-
Product Range
-
Legend
-
Marker Material
-
Marker Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525