Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTEK1138-N
Order Code1146690
Product RangeTEK
Technical Datasheet
256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.800 |
5+ | CHF 11.790 |
10+ | CHF 11.780 |
25+ | CHF 11.770 |
50+ | CHF 11.760 |
100+ | CHF 11.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTEK1138-N
Order Code1146690
Product RangeTEK
Technical Datasheet
Label TypeWrite-On
Label Height11mm
Label Dimensions11mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourYellow
Pack Quantity1
Product RangeTEK
Product Overview
The TEK1138-N is a hand Writeable Fabric Label made of vinyl suitable for on-the spot labelling. The 4-1768048-9 label is water, sea water, engine oils, methanol and petrol (gasoline) resistant.
- Adhesive removal without residue
- Pliable film
Applications
Industrial
Technical Specifications
Label Type
Write-On
Label Dimensions
11mm x 38mm
Label Diameter
-
Label Colour
Yellow
Product Range
TEK
Label Height
11mm
Label Width
38mm
Label Material
Vinyl Cloth
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04