Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-4-55-22-90
Order Code1891472
Product RangeSO63 Series
Also Known As608037-000
304 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.030 |
10+ | CHF 3.290 |
100+ | CHF 2.900 |
250+ | CHF 2.540 |
500+ | CHF 2.470 |
1000+ | CHF 2.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-4-55-22-90
Order Code1891472
Product RangeSO63 Series
Also Known As608037-000
Connector Type0
Internal Diameter5.95mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge22AWG
Product RangeSO63 Series
Product Overview
The SO63-4-55-22-90 is a Solder Sleeve Shield Terminator. The terminal body is made of polyvinylidene fluoride. This terminator covers the installation procedure and inspection requirements for terminating cable shields to ground leads using Tyco electronics solder sleeve shield terminators. The heater must be equipped with the recommended reflector to concentrate the heat and protect surrounding materials from damage.
- 22AWG Wire gauge
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
SO63 Series
Internal Diameter
5.95mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011