Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1017-1.0X50
Order Code3236065
Product RangeThermofit
Also Known As890060-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 206.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 206.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1017-1.0X50
Order Code3236065
Product RangeThermofit
Also Known As890060-000
Technical Datasheet
Adhesive TypeThermoplastic Adhesive
Tape Colour-
Total Tape Thickness9.8 mil (0.25 mm)
Roll Length - Imperial50ft
Roll Length - Metric15.24m
Tape Length - Imperial50ft
Tape Length - Metric15.24m
Product RangeThermofit
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adhesive Type
Thermoplastic Adhesive
Total Tape Thickness
9.8 mil (0.25 mm)
Roll Length - Metric
15.24m
Tape Length - Metric
15.24m
SVHC
No SVHC (27-Jun-2024)
Tape Colour
-
Roll Length - Imperial
50ft
Tape Length - Imperial
50ft
Product Range
Thermofit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205024