Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMW-180/60-1200/ADH-0
Order Code3500381
Product RangeRMW Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMW-180/60-1200/ADH-0
Order Code3500381
Product RangeRMW Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial7.087"
I.D. Supplied - Metric180mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial2.362"
I.D. Recovered Max - Metric60mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRMW Series
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
180mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
2.362"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Imperial
7.087"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
60mm
Product Range
RMW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093895