Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM83519/1-3 (S01-03-R)
Order Code2293343
Also Known As775210-000, S01-03-R, M83519/1-3, 2-1196036-5
12,139 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.620 |
10+ | CHF 1.290 |
100+ | CHF 1.040 |
250+ | CHF 0.989 |
500+ | CHF 0.933 |
1000+ | CHF 0.868 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM83519/1-3 (S01-03-R)
Order Code2293343
Also Known As775210-000, S01-03-R, M83519/1-3, 2-1196036-5
Connector Type0
Internal Diameter4.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge-
Product Range-
Product Overview
M83519/1-3 (S01-03-R) is a solder sleeve terminator designed to make an environment resistant shield terminations on cables. The insulation sleeve is heat-shrinkable and is made of radiation cross-linked modified polyvinylidene fluoride. It is designed to make an environment resistant shield termination on cables.
- 125°C jacket rating
- Qualified to M83519/1-3
- 4.3mm product diameter and 16.5±1.75mm product length
- Heat-shrinkable, transparent blue, radiation cross-linked polyvinylidene fluoride insulation sleeve
- Solder : TYPE Sn63 per ANSI-J-STD-006
- Flux : TYPE Sn63 per ANSI-J-STD-006
- Thermal indicator: colour change: violet to colourless
- Meltable rings : environment resistant thermoplastic, colour: blue
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
-
Internal Diameter
4.3mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000477