Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 205.450 |
5+ | CHF 198.760 |
10+ | CHF 195.140 |
25+ | CHF 191.010 |
50+ | CHF 186.890 |
100+ | CHF 182.990 |
Product Information
Product Overview
The LSTT-R-KIT-1 is a RaySpool Tubing Kit suitable for electrical insulation, strain relief, cable bundling and environmental protection. The RaySpool system offers a convenient packaging and dispensing option for a range of heat-shrinkable tubing. The tubing is supplied on small reels which are overboxed and feature a dispensing window allowing the tubing to be easily and readily accessed. The RaySpool system is a suitable method of storing and for use in the workshop, service vehicle or laboratory.
- Easy to store
- Easy to dispense
- Single wall and adhesive lined tubing
- Very flexible
- Non-flame-retardant
- Splash protection
Applications
Industrial, Maintenance & Repair
Contents
6 RaySpools of LSTT black heat shrink 2:1 tubing in 2.4, 3.2, 4.8, 6.4, 12.7, 25.4mm size with mounting rack.
Technical Specifications
6 RaySpools of LSTT Black Heat Shrink 2:1 Tubing in sizes: 2.4mm, 3.2mm, 4.8mm, 6.4mm, 12.7mm, 25.4mm with Mounting Rack
No SVHC (21-Jan-2025)
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate