Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDK-621-0439-4S
Order Code3133856
Product RangeMIL-STD-1553B Series
Also Known As014939-000
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 564.750 |
5+ | CHF 494.160 |
10+ | CHF 409.440 |
25+ | CHF 367.080 |
50+ | CHF 338.850 |
100+ | CHF 316.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 564.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDK-621-0439-4S
Order Code3133856
Product RangeMIL-STD-1553B Series
Also Known As014939-000
Connector TypeTriaxial
Connector Body StyleStraight Plug
Contact GenderSocket
PolarityD Polarity
Connector MountingCable Mount
Product RangeMIL-STD-1553B Series
SVHCTo Be Advised
Product Overview
- Triaxial, straight data bus plug, code D, contacts socket
- Bayonet data bus connector style
- 125°C operating temperature (Max)
Technical Specifications
Connector Type
Triaxial
Contact Gender
Socket
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Polarity
D Polarity
Product Range
MIL-STD-1553B Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022385