Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-181-1226-90/9
Order Code2908911
Product RangeD Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
600+ | CHF 5.520 |
Price for:Each
Minimum: 600
Multiple: 600
CHF 3,312.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-181-1226-90/9
Order Code2908911
Product RangeD Series
Connector TypeTerminator
Internal Diameter3.7mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length21.5mm
Wire Gauge-
Product RangeD Series
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
21.5mm
Product Range
D Series
Internal Diameter
3.7mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001266
Product traceability