Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-100-00...
Order Code2765595
Product RangeD Series
2,134 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.240 |
10+ | CHF 1.200 |
25+ | CHF 1.140 |
50+ | CHF 1.070 |
100+ | CHF 1.020 |
500+ | CHF 0.970 |
1000+ | CHF 0.922 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-100-00...
Order Code2765595
Product RangeD Series
Connector TypeTerminator
Internal Diameter2.8mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17.25mm
Wire Gauge-
Product RangeD Series
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
17.25mm
Product Range
D Series
Internal Diameter
2.8mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
Technical Docs (1)
Alternatives for D-100-00...
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039