Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCSL-03418P-9
Order Code1146662
Technical Datasheet
40 In Stock
11,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.490 |
| 10+ | CHF 8.810 |
| 25+ | CHF 8.790 |
| 100+ | CHF 7.780 |
| 250+ | CHF 7.420 |
| 500+ | CHF 7.120 |
Price for:Sheet of 1
Minimum: 1
Multiple: 1
CHF 12.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCSL-03418P-9
Order Code1146662
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions33.9mm x 18.18mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The CSL-03418P-9 is a white laser printable Self-laminating Label made of polyester with permanent acrylic adhesive. The 8-1768016-5 label features that the printable area is over-laminated upon application with the clear section of the label. Using the over-lamination process protects the printed area against exposure to oil, solvents, water and abrasion. It is manufactured with a white coated area for writing on and with a clear wrap to wind around a wire or cable to cover the written legend and to protect it against impurities that would cause the label to become illegible.
- Protects printed information from chemicals and frequent n handling
- Can also be flagged around a wire rather than wrapped
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
33.9mm x 18.18mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04