Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-9001
Order Code2579740
Product RangeB-155 Series
Technical Datasheet
5,713 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.749 |
10+ | CHF 0.591 |
100+ | CHF 0.578 |
500+ | CHF 0.566 |
1000+ | CHF 0.553 |
2500+ | CHF 0.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-9001
Order Code2579740
Product RangeB-155 Series
Technical Datasheet
Connector Type0
Internal Diameter1.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length26mm
Wire Gauge-
Product RangeB-155 Series
Product Overview
The B-155-9001 is a SolderSleeve™ One-step Wire-to-wire Terminator designed to splice bare or tin-plated copper stranded wire rated at least +85°C. The C67976-000 transparent heat-shrinkable insulation sleeve constructed of radiation cross-linked modified polyolefin. Color-coded and meltable thermoplastic rings. SolderSleeve shield grounding terminator provides an environmentally sealed, insulated and encapsulated solder connection for a variety of applications with temperatures ranging from -65 to 200°C.
- Lead-free low temperature
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Aerospace, Defence, Military, Automotive
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
26mm
Product Range
B-155 Series
Internal Diameter
1.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for B-155-9001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227