Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-05
Order Code1292904
Product RangeB-155 Series
Also Known AsD42180-000
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.510 |
5+ | CHF 81.270 |
10+ | CHF 79.010 |
25+ | CHF 64.950 |
50+ | CHF 63.650 |
100+ | CHF 62.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 92.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-05
Order Code1292904
Product RangeB-155 Series
Also Known AsD42180-000
Connector Type0
Internal Diameter4.3mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length29.3mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-155-05 is a 4.8mm Shield Terminator with thermo chromic temperature indicator. This SolderSleeve™ terminator provides a one piece, completely soldered, strain relieved, sealed termination for tinned or bare copper wire conductors. The one piece design allows for a one step simple installation. Compatible with low temperature wires (PVC).
- 29.3mm Length
- Fluxed solder ring within a transparent polyolefin heat-shrinkable sealing sleeve
- Splash protection
- 125°C Maximum operating temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
29.3mm
Product Range
B-155 Series
Internal Diameter
4.3mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112