Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-05-35-22-5
Order Code1433527
Product RangeB-155 Series
Technical Datasheet
2,478 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.260 |
10+ | CHF 2.310 |
25+ | CHF 2.270 |
50+ | CHF 2.210 |
100+ | CHF 2.160 |
500+ | CHF 1.880 |
1000+ | CHF 1.770 |
2500+ | CHF 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-05-35-22-5
Order Code1433527
Product RangeB-155 Series
Technical Datasheet
Connector TypeTerminator
Connector TypeTerminator
Internal Diameter4.8mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length29.3mm
Wire Gauge22AWG
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Terminator
Internal Diameter
4.8mm
Insulator Material
Polyolefin
Wire Gauge
22AWG
SVHC
No SVHC (21-Jan-2025)
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
29.3mm
Product Range
B-155 Series
Technical Docs (2)
Alternatives for B-155-05-35-22-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability