Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-044-24-N
Order Code1891468
Product RangeB-044 Series
Also Known As405617-000
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.110 |
10+ | CHF 8.810 |
25+ | CHF 8.520 |
100+ | CHF 8.230 |
250+ | CHF 7.940 |
500+ | CHF 7.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-044-24-N
Order Code1891468
Product RangeB-044 Series
Also Known As405617-000
Connector Type0
Internal Diameter3.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length32mm
Wire Gauge24AWG
Product RangeB-044 Series
Product Overview
The B-044-24-N is a co-axial Cable Termination with solder sleeve splices and silver tin cable shield with white or blue LED. This solder cable termination features as splash protection resistance property.
- 125°C Operating temperature
Applications
Industrial, Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
32mm
Product Range
B-044 Series
Internal Diameter
3.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
24AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012