Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A012-25-0
Order Code1296876
Also Known As820192-000
Technical Datasheet
2,020 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.370 |
5+ | CHF 22.180 |
10+ | CHF 19.980 |
25+ | CHF 18.740 |
50+ | CHF 18.220 |
100+ | CHF 17.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A012-25-0
Order Code1296876
Also Known As820192-000
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.94"
Total Length - Metric23.9mm
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6.1mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TE Connectivity 382A0xxx-xx series are modified elastomeric heat shrink boots. These heat shrink boots are available in different materials such as polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.1mm to 55.6mm and ideally suitable for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
- Moulded part type is transition( Y-Transition)
- Operating temperature range -75°C to +150°C
- Resistant to fluids
Applications
Industrial
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
0.94"
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
23.9mm
I.D. Recovered Max - Metric
6.1mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948