Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A034-25-0
Order Code1296874
Also Known As820078-000
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.430 |
5+ | CHF 47.000 |
10+ | CHF 44.570 |
25+ | CHF 42.600 |
50+ | CHF 40.110 |
100+ | CHF 37.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A034-25-0
Order Code1296874
Also Known As820078-000
Technical Datasheet
Boot ConfigurationSide Transition
I.D. Supplied - Imperial1.059"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.7"
Total Length - Metric144.8mm
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6.1mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio1.8:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 342A034-25-0 is a 45° side-breakout transition Heat-shrink Boot made of fluid-resistant elastomer. It provides strain relief and mechanical protection on cable harness assemblies.
- Supports long-term exposure at elevated temperatures
- Flame retarded
- Fluid resistant
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Side Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
5.7"
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.059"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
144.8mm
I.D. Recovered Max - Metric
6.1mm
Shrink Ratio
1.8:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026853