Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K174-25/225-0
Order Code3236503
Product Range222K174 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 66.030 |
5+ | CHF 62.570 |
10+ | CHF 59.100 |
25+ | CHF 55.120 |
50+ | CHF 54.020 |
100+ | CHF 52.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K174-25/225-0
Order Code3236503
Product Range222K174 Series
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial2.36"
I.D. Supplied - Metric60mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial1.38"
I.D. Recovered Max - Metric35.1mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range222K174 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
60mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
1.38"
Shrink Tubing / Boot Material
Elastomer
Product Range
222K174 Series
I.D. Supplied - Imperial
2.36"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
35.1mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001