Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K163-25-0
Order Code1296868
Also Known As878515-000
Technical Datasheet
62 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 62.000 |
5+ | CHF 54.260 |
10+ | CHF 44.950 |
25+ | CHF 40.300 |
50+ | CHF 37.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K163-25-0
Order Code1296868
Also Known As878515-000
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.692"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.389"
I.D. Recovered Max - Metric9.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222K163-25-0 is a heat-shrinkable right-angled molded Lipped Boot made of fluid-resistant elastomer. It is used in conjunction with TE adapters to provide strain relief for harness systems using circular connectors. Boot is compatible with all grooved adapters of the appropriate shell size.
- Suitable for long term fluid exposure at elevated temperatures
Applications
Industrial
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
43mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.389"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.692"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
9.9mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796