Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.650 |
Product Information
Product Overview
The 5" Touch Display 2 is a portrait display designed for the Raspberry Pi and is ideally suited for interactive projects such as entertainment systems and information displays. With the latest Pi OS, this high resolution screen supports up to five-finger touch and an onscreen keyboard allowing for full functionality without additional peripherals. The display only requires two connections; power from the GPIO port and a ribbon cable that connects to the DSI port on the Raspberry Pi computer (except Pi Zero models)
- 5" Portrait-style touchscreen for all Raspberry Pi models (except Pi Zero models)
- True multi-touch capacitive display supports up to five-finger simultaneous touch control
- High resolution, 24-bit 720x1280 pixel display
- Active display area: 110.4x62.1mm
- Anti-glare TFT LCD panel with 80° viewing angle
- Dimensions: 143.4x91.46mm
Applications
Consumer Electronics, Embedded Design & Development, Hobby & Education, Multimedia, Portable Devices
Contents
Touch Display 2, standard size ribbon cable (original Pi models), mini ribbon cable (for Pi 5), power cable and screws
Notes
Note: Please use Raspbery Pi OS Version 6.6 or later in conjunction with the Raspberry Pi Touch Display 2.
Technical Specifications
Raspberry Pi Boards
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate