Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.680 |
Product Information
Product Overview
The Raspberry Pi Compute Module 3 Lite (CM3L) is a DDR2-SODIMM-mechanically-compatible System on a Module (SoMs) containing processor, memory, and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition this module has an extra IO interface over and above what is available on the Raspberry Pi model A/B boards opening up more options for the designer. The Compute Module 3 Lite contains the following components contained within a 200 pin SODIMM design:
- Broadcom BCM2837 processor
- 1Gbyte LPDDR2 RAM
- 35µ Hard gold plated I/O Pins
Notes
Note: when operating with the IO Board, an SD card with a suitable image must be connected to the IO board for the system to work
Technical Specifications
Broadcom
32bit
4 Cores
ARM
-
BCM2837
Raspberry Pi Compute Module 3
-
Compute Module 3 Lite Series
Broadcom BCM2837
ARM Cortex-A53 v7
BCM2xxx
1GB LPDDR2
Cortex-A53
-
I2C, SPI, UART, SD/SDIO, HDMI, NAND
-
No SVHC (20-Jun-2016)
Technical Docs (3)
Alternatives for RPI-COMPUTE3-LT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate