Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.010 |
Product Information
Product Overview
CM4S02000 is a Raspberry Pi Compute Module 4 SODIMM (CM4S). It is a System on Module (SOM) containing processor, memory, eMMC flash and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in its own custom systems and form factors. The SODIMM form factor compute module has 18 additional GPIO pins compared to the standard Raspberry Pi board, for a total of 46, opening up more options for designers. CM4S is loosely based on Raspberry Pi 4 Model B and for cost-sensitive applications. CM4S is in the same form factor as the older Raspberry Pi compute module 3 and 3+, which are mechanically compatible with DDR2-SODIMM. This device is intended for industrial customers migrating from compute module 3 or 3+, who wish to continue to use the SODIMM form factor or to take advantage of the increased SDUM capacity.
- Requires VBAT (2.5V to 5V) and +3.3V supplies
- Processor: Broadcom BCM2711 quad-core 64-bit Cortex-A72 (Arm v8) at 1.5GHz
- Connectivity: 1 x USB 2.0 port (high speed), 46 x GPIO signals, 1 x SDIO 20 (CM4SLite only)
- Video: 1 x HOMI 2.0 port (upto 4Kp60 supported), 1 x 2-lane MIP' OSI display interface
- Video: 1 x 4-lane MIP' DSI display interface, 1 x 2-lane MIP' CSI camera interface
- Video: 1 x 4-lane MIP' CSI camera interface, 1 x composite TV out (PAL or NTSC)
- Multimedia: H.265 (up to 4Kp60 decode), H.264 (up to 1080p60 decode, encode), OpenGL ES 3.0 graphic
- Form factor: 67.6 x 31mm (compatible w/ JEDEC MO-224 mechanical specification for 200-pin DDR2)
- 2GB RAM
- 0GB (Lite) eMMC memory
Technical Specifications
Broadcom BCM2711
4 Cores
VideoCore VI
-
-
Compute Module 4S Series
64-bit ARM Cortex-A72 v8
2GB LPDDR4
1.5GHz
DPI, HDMI, I2C, MIPI, PCM, PWM, SDIO, SPI, UART, USB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate