Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoOX4128A-D3-0.5-20.000-3.3
Order Code4165893
Product Range2000 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 90.730 |
| 5+ | CHF 86.360 |
| 10+ | CHF 81.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 90.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoOX4128A-D3-0.5-20.000-3.3
Order Code4165893
Product Range2000 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -5ppb
Oscillator Output CompatibilityHCMOS
Oscillator CaseSMD, 20.4mm x 12.7mm
Supply Voltage Nom3.3V
Product Range2000 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
HCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
5ppb
Oscillator Case
SMD, 20.4mm x 12.7mm
Product Range
2000 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.9