Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.620 |
Product Information
Product Overview
1104000070 is a build plate surface for the Raise3D N2 series and Pro2 series 3D printer. Raise3D printing build surface uses BuildTak as its printing surface. BuildTak is ideal as 3D printing surface for Raise3D printers, and is well received by 3D printing enthusiasts and manufacturers alike. BuildTak is sturdy and durable, so it can more effectively protect the build plate. BuildTak is heat-resistant and strong, meaning it can be reused many times, and is suitable for printing a variety of filaments. The Raise3D Printing Build Surface will adhere firmly to the build plate, so it will not become dislodged or fall off during the printing process. It is also very easy to remove the model from the printing plate. Raise3D Printing Build Surface is easy to clean, you can just wipe it with warm water or alcohol. Please avoid using solvents such as acetone for cleaning.
- Size: 330mm×340mm
Contents
1×Raise3D printing build surface.
Technical Specifications
Build Surface
-
Raise3D Pro2 & N Series 3D Printers
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate