Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.20.126.005/0000
Order Code4530889
Product RangeRAFIX FS Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.070 |
5+ | CHF 18.430 |
10+ | CHF 15.130 |
20+ | CHF 14.050 |
50+ | CHF 13.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.126.005/0000
Order Code4530889
Product RangeRAFIX FS Series
Technical Datasheet
Switch TerminalsPC Pin
No. of Poles2 Pole
Contact Current Max100mA
Contact Voltage AC Max35V
For Use WithRAFI RAFIX FS Series Pushbutton, Selector Switch and Keylock Switches
Contact Voltage DC Max35V
Product RangeRAFIX FS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
PC Pin
Contact Current Max
100mA
For Use With
RAFI RAFIX FS Series Pushbutton, Selector Switch and Keylock Switches
Product Range
RAFIX FS Series
No. of Poles
2 Pole
Contact Voltage AC Max
35V
Contact Voltage DC Max
35V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022