Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.090 |
5+ | CHF 19.330 |
10+ | CHF 15.860 |
20+ | CHF 14.720 |
50+ | CHF 14.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.122.001/0000
Order Code9927859
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithRAFIX 16 F Pushbutton Switches
Contact Voltage DC Max250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.20.122.001/0000 is a 2-pole 1NO-NC Momentary Contact Block with lamp socket, suitable for RAFIX 16 series pushbutton switches.
- Silver contacts
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
6A
For Use With
RAFIX 16 F Pushbutton Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007