Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.108.152/0000
Order Code4530166
Product RangeLUMOTAST 75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | CHF 39.690 |
Price for:Each
Minimum: 20
Multiple: 20
CHF 793.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.108.152/0000
Order Code4530166
Product RangeLUMOTAST 75 Series
Technical Datasheet
Product RangeLUMOTAST 75 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationLatching
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max4A
Contact Voltage VAC230V
Contact Current DC Max4A
Contact Voltage VDC230V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LUMOTAST 75 Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
4A
Contact Current DC Max
4A
IP Rating
IP40
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Latching
Actuator / Cap Colour
-
Contact Voltage VAC
230V
Contact Voltage VDC
230V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013