Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0392-S-12
Order Code3216026
Screw Head StylePan Head Slotted
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Length15.88mm
Fastener MaterialSteel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Screw Head Style
Pan Head Slotted
Thread Size - Imperial
6-32
Fastener Material
Steel
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
-
Screw Length
15.88mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00349