Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 166.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 166.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No760355
Order Code3280581
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial12.76"
External Height - Metric324mm
External Width - Imperial24.65"
External Width - Metric626mm
External Depth - Imperial10.39"
External Depth - Metric264mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Tool
External Height - Imperial
12.76"
External Width - Imperial
24.65"
External Depth - Imperial
10.39"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
324mm
External Width - Metric
626mm
External Depth - Metric
264mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.25