Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No715362
Order Code2069927
Product RangeRaaco - Assortment Box
Also Known AsA46 STORAGE CASE, GTIN UPC EAN: 5733439715324
Technical Datasheet
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.960 |
| 25+ | CHF 18.590 |
| 50+ | CHF 18.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No715362
Order Code2069927
Product RangeRaaco - Assortment Box
Also Known AsA46 STORAGE CASE, GTIN UPC EAN: 5733439715324
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial2.4"
External Height - Metric61mm
External Width - Imperial15.28"
External Width - Metric388mm
External Depth - Imperial11.42"
External Depth - Metric290mm
Product RangeRaaco - Assortment Box
SVHCNo SVHC (25-Jun-2025)
Product Overview
A durable, versatile case, ideal for anyone who needs to use and carry a variety of different sized tools and components.
- Come with customisable compartments that can be changed to suit the users needs
- Each case supplied with 21 dividers
- Strong, snap-shut clasps and a clear lid for viewing the contents
- Dimensions (HxWxD): 61mm x 388mm x 290mm
Applications
Industrial
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
61mm
External Width - Metric
388mm
External Depth - Metric
290mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
2.4"
External Width - Imperial
15.28"
External Depth - Imperial
11.42"
Product Range
Raaco - Assortment Box
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72