Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 564.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 564.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No137614
Order Code3934385
Technical Datasheet
Cabinet StyleFree Stand
Cabinet MaterialSteel
External Height - Imperial63"
External Height - Metric1.6m
External Width - Imperial27.76"
External Width - Metric705mm
External Depth - Imperial22.44"
External Depth - Metric570mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Free-standing rack
- Can be fitted with any 12x250 series cabinets
- Handles & Castors are also available
- Blue colour
Notes
Available without cabinets.
Technical Specifications
Cabinet Style
Free Stand
External Height - Imperial
63"
External Width - Imperial
27.76"
External Depth - Imperial
22.44"
Product Range
-
Cabinet Material
Steel
External Height - Metric
1.6m
External Width - Metric
705mm
External Depth - Metric
570mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2