Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No137539
Order Code2069905
Product Range150 Storage Cabinets
Also Known AsSTEEL CABINET 630-00
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.150 |
5+ | CHF 53.070 |
10+ | CHF 51.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No137539
Order Code2069905
Product Range150 Storage Cabinets
Also Known AsSTEEL CABINET 630-00
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial11.14"
External Height - Metric283mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product Range150 Storage Cabinets
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 630-00 CABINET is a 11.14-inch blue Drawer Cabinet with 30x150-00 drawers. Each drawer can be divided into 4 compartments. Cabinet made of painted steel and drawers made of polypropylene (PP).
- 0.021m³ Volume
Applications
Maintenance & Repair
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
11.14"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
150 Storage Cabinets
Cabinet Material
Steel
External Height - Metric
283mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.014