Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.120 |
50+ | CHF 7.960 |
100+ | CHF 7.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136662
Order Code3934438
Technical Datasheet
Bin ColourBlue
External Height126mm
External Width125mm
External Depth300mm
Carrying Capacity10kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bin Colour
Blue
External Width
125mm
Carrying Capacity
10kg
SVHC
No SVHC (21-Jan-2025)
External Height
126mm
External Depth
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2