Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No135245
Order Code2069938
Product RangeRaaco Toolbox
Also Known AsTOOLBOX 20"L
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No135245
Order Code2069938
Product RangeRaaco Toolbox
Also Known AsTOOLBOX 20"L
Technical Datasheet
Carrying Case Material-
External Height-
External Width-
External Depth-
Product RangeRaaco Toolbox
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 508mm tool box with lid storage
- Black/silver colour
Technical Specifications
Carrying Case Material
-
External Width
-
Product Range
Raaco Toolbox
External Height
-
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26