Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No104692
Order Code1674863
Product RangeRaaco Cabinet Drawers
Also Known AsDRAWER (TYPE 150-01)
Technical Datasheet
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.230 |
25+ | CHF 3.160 |
50+ | CHF 3.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No104692
Order Code1674863
Product RangeRaaco Cabinet Drawers
Also Known AsDRAWER (TYPE 150-01)
Technical Datasheet
Enclosure MaterialPolypropylene (PP)
External Height41mm
External Width64mm
External Depth135mm
Product RangeRaaco Cabinet Drawers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150-01 DRAWER is a 41mm clear ESD Drawer made of PP-homo.
Applications
Maintenance & Repair
Technical Specifications
Enclosure Material
Polypropylene (PP)
External Width
64mm
Product Range
Raaco Cabinet Drawers
External Height
41mm
External Depth
135mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03